


TLV70012DCKR | |
|---|---|
DigiKey Part Number | 296-27438-2-ND - Tape & Reel (TR) 296-27438-1-ND - Cut Tape (CT) 296-27438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70012DCKR |
Description | IC REG LINEAR 1.2V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70012DCKR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK120C12R | STMicroelectronics | 260 | 497-13485-1-ND | 0,51000 € | Direct |
| BU12TD3WG-TR | Rohm Semiconductor | 10.969 | BU12TD3WGCT-ND | 0,33000 € | Similar |
| RT9073-12GB | Richtek USA Inc. | 68 | RT9073-12GBCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13640 € | 3,41 € |
| 100 | 0,11690 € | 11,69 € |
| 250 | 0,10760 € | 26,90 € |
| 500 | 0,10198 € | 50,99 € |
| 1.000 | 0,09735 € | 97,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09163 € | 274,89 € |
| 6.000 | 0,08883 € | 532,98 € |
| 9.000 | 0,08743 € | 786,87 € |
| 15.000 | 0,08588 € | 1.288,20 € |
| 21.000 | 0,08497 € | 1.784,37 € |
| 30.000 | 0,08410 € | 2.523,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


