
LD49100PU18RY | |
|---|---|
DigiKey Part Number | 497-LD49100PU18RYTR-ND - Tape & Reel (TR) 497-LD49100PU18RYCT-ND - Cut Tape (CT) 497-LD49100PU18RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD49100PU18RY |
Description | IC REG LINEAR 1.8V 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD49100PU18RY Models |
Category | Current - Supply (Max) 300 µA |
Mfr | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-VDFN Exposed Pad |
Voltage Dropout (Max) 0.4V @ 1A | Supplier Device Package 6-DFN (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,71080 € | 17,77 € |
| 100 | 0,62880 € | 62,88 € |
| 250 | 0,58972 € | 147,43 € |
| 500 | 0,56616 € | 283,08 € |
| 1.000 | 0,55589 € | 555,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51623 € | 1.548,69 € |
| 6.000 | 0,50462 € | 3.027,72 € |
| 9.000 | 0,49881 € | 4.489,29 € |
| 15.000 | 0,49237 € | 7.385,55 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


