
LD39130SJ12R | |
|---|---|
DigiKey Part Number | 497-14205-2-ND - Tape & Reel (TR) 497-14205-1-ND - Cut Tape (CT) 497-14205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39130SJ12R |
Description | IC REG LIN 1.2V 300MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-FlipChip (.69x.69) |
Datasheet | Datasheet |
EDA/CAD Models | LD39130SJ12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (.69x.69) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,40640 € | 10,16 € |
| 100 | 0,35590 € | 35,59 € |
| 250 | 0,33184 € | 82,96 € |
| 500 | 0,31732 € | 158,66 € |
| 1.000 | 0,30538 € | 305,38 € |
| 2.500 | 0,29276 € | 731,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28516 € | 1.425,80 € |
| 10.000 | 0,27890 € | 2.789,00 € |
| 15.000 | 0,27577 € | 4.136,55 € |
| 25.000 | 0,27230 € | 6.807,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

