Similar



LD39030SJ18R | |
|---|---|
DigiKey Part Number | 497-15927-2-ND - Tape & Reel (TR) 497-15927-1-ND - Cut Tape (CT) 497-15927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39030SJ18R |
Description | IC REG LIN 1.8V 300MA 4-FLIPCHIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-Flipchip (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | LD39030SJ18R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFBGA, FCBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-Flipchip (0.79x0.79) |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP172ACBZ-1.8-R7 | Analog Devices Inc. | 21.378 | ADP172ACBZ-1.8-R7CT-ND | 1,22000 € | Similar |


