Similar
Similar
Similar
Similar
Similar



LD2982AM36R | |
|---|---|
DigiKey Part Number | LD2982AM36R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD2982AM36R |
Description | IC REG LINEAR 3.6V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.225V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-3.6/NOPB | Texas Instruments | 4.213 | LP2985AIM5-3.6/NOPBCT-ND | 0,61000 € | Similar |
| LP2985AIM5X-3.6/NOPB | Texas Instruments | 0 | 296-43308-1-ND | 0,51000 € | Similar |
| LP2985IM5-3.6/NOPB | Texas Instruments | 4.458 | LP2985IM5-3.6/NOPBCT-ND | 0,57000 € | Similar |
| LP2985IM5X-3.6/NOPB | Texas Instruments | 0 | 296-44690-1-ND | 0,70547 € | Similar |
| MIC5205-3.6YM5-TR | Microchip Technology | 11.865 | 576-1260-1-ND | 0,17000 € | Similar |



