Parametric Equivalent




LD29080DT18R | |
|---|---|
DigiKey Part Number | 497-6869-2-ND - Tape & Reel (TR) 497-6869-1-ND - Cut Tape (CT) 497-6869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29080DT18R |
Description | IC REG LINEAR 1.8V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29080DT18R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD29080DT18R | STMicroelectronics | 0 | 497-6869-1-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,62960 € | 15,74 € |
| 100 | 0,55570 € | 55,57 € |
| 250 | 0,52044 € | 130,11 € |
| 500 | 0,49920 € | 249,60 € |
| 1.000 | 0,48172 € | 481,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49082 € | 1.227,05 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


