Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD29080DT18R

DigiKey Part Number
497-6869-2-ND - Tape & Reel (TR)
497-6869-1-ND - Cut Tape (CT)
497-6869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD29080DT18R
Description
IC REG LINEAR 1.8V 800MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD29080DT18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 800mA
Current - Output
Current - Quiescent (Iq)
180 µA
Current - Supply (Max)
35 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,60200 €6,02 €
250,54400 €13,60 €
1000,47880 €47,88 €
2500,44784 €111,96 €
5000,42918 €214,59 €
1.0000,41382 €413,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39759 €993,98 €
5.0000,38782 €1.939,10 €
7.5000,38292 €2.871,90 €
12.5000,37749 €4.718,62 €
17.5000,37433 €6.550,77 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €