Similar
Similar
Similar
Similar
Similar



LD1117S30TR | |
|---|---|
DigiKey Part Number | LD1117S30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1117S30TR |
Description | IC REG LINEAR 3V 800MA SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117AS33TR | STMicroelectronics | 37.211 | 497-1228-1-ND | 0,42000 € | Similar |
| LT1521CST-3#PBF | Analog Devices Inc. | 506 | LT1521CST-3#PBF-ND | 5,75000 € | Similar |
| LT1521CST-3#TRPBF | Analog Devices Inc. | 0 | LT1521CST-3#TRPBF-ND | 3,28807 € | Similar |
| LT1521IST-3#PBF | Analog Devices Inc. | 54 | LT1521IST-3#PBF-ND | 7,45000 € | Similar |
| LT1521IST-3#TRPBF | Analog Devices Inc. | 0 | LT1521IST-3#TRPBF-ND | 4,35543 € | Similar |



