Similar



LD1086DT25TR | |
|---|---|
DigiKey Part Number | 497-3445-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1086DT25TR |
Description | IC REG LINEAR 2.5V 1.5A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086DT25TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 81dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1086DTTR | STMicroelectronics | 0 | 497-6222-1-ND | 1,23000 € | Similar |


