Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1086DTTR

DigiKey Part Number
497-6222-2-ND - Tape & Reel (TR)
497-6222-1-ND - Cut Tape (CT)
497-6222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1086DTTR
Description
IC REG LINEAR POS ADJ 1.5A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD1086DTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
88dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,77600 €7,76 €
250,70240 €17,56 €
1000,62180 €62,18 €
2500,58312 €145,78 €
5000,55984 €279,92 €
1.0000,54067 €540,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52044 €1.301,10 €
5.0000,50824 €2.541,20 €
7.5000,50213 €3.765,97 €
12.5000,49537 €6.192,12 €
17.5000,49141 €8.599,68 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €