Linear Voltage Regulator IC Positive Fixed 1 Output 3A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1085DT18R

DigiKey Part Number
497-3430-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD1085DT18R
Description
IC REG LINEAR 1.8V 3A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,70808 €1.770,20 €
5.0000,69238 €3.461,90 €
7.5000,68452 €5.133,90 €
12.5000,67582 €8.447,75 €
Manufacturers Standard Package
Unit Price without VAT:0,70808 €
Unit Price with VAT:0,84262 €