
L9965P-FN-TR | |
|---|---|
DigiKey Part Number | 497-L9965P-FN-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9965P-FN-TR |
Description | ASSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Energy Storage Device PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L9965P-FN-TR Models |
Category | Voltage - Supply 6V |
Manufacturer STMicroelectronics | Grade Automotive |
Series | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 32-TFQFN Exposed Pad |
Applications Energy Storage Device | Supplier Device Package 32-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,87946 € | 8.638,38 € |
| Unit Price without VAT: | 2,87946 € |
|---|---|
| Unit Price with VAT: | 3,42656 € |




