


L9963 | |
|---|---|
DigiKey Part Number | 497-L9963-ND |
Manufacturer | |
Manufacturer Product Number | L9963 |
Description | IC BATT MON LI-ION 4-14CL 64TQFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9963 Models |
Category | Interface SPI |
Mfr | Grade |
Packaging Tray | Qualification |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 64-TQFP Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 64-TQFP-EP (10x10) |
Number of Cells 4 ~ 14 | Base Product Number |
Fault Protection Over Current |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L9963E-TR | STMicroelectronics | 865 | 497-L9963E-TRCT-ND | 9,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 10,79798 € | 10.366,06 € |
| Unit Price without VAT: | 10,79798 € |
|---|---|
| Unit Price with VAT: | 12,84960 € |


