L79L15ACZ-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.289
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.839
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 3.594
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 3.820
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 11.006
Unit Price: 0,27000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L79L15ACZ-TR

DigiKey Part Number
497-7304-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L79L15ACZ-TR
Description
IC REG LINEAR -15V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
L79L15ACZ-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
6.5 mA
PSRR
39dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types