L79L06ABUTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 251
Unit Price: 0,35000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L79L06ABUTR

DigiKey Part Number
L79L06ABUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L79L06ABUTR
Description
IC REG LINEAR -6V 100MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
46dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes