



MC79L06F-TP | |
|---|---|
DigiKey Part Number | MC79L06F-TPMSTR-ND - Tape & Reel (TR) MC79L06F-TPMSCT-ND - Cut Tape (CT) MC79L06F-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L06F-TP |
Description | IC REG LINEAR -6V 100MA SOT89 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 71dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22320 € | 5,58 € |
| 100 | 0,19300 € | 19,30 € |
| 250 | 0,17868 € | 44,67 € |
| 500 | 0,17002 € | 85,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16290 € | 162,90 € |
| 2.000 | 0,15704 € | 314,08 € |
| 3.000 | 0,15410 € | 462,30 € |
| 5.000 | 0,15084 € | 754,20 € |
| 7.000 | 0,14894 € | 1.042,58 € |
| 10.000 | 0,14711 € | 1.471,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











