Similar
Similar
Similar



L78M15CV-DG | |
|---|---|
DigiKey Part Number | L78M15CV-DG-ND |
Manufacturer | |
Manufacturer Product Number | L78M15CV-DG |
Description | IC REG LINEAR 15V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L78M15CV-DG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 54dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7815AT-E1 | Diodes Incorporated | 50 | 31-AS7815AT-E1-ND | 0,43000 € | Similar |
| LM341T-15/NOPB | Texas Instruments | 272 | LM341T-15/NOPB-ND | 1,24000 € | Similar |
| LM78M15CT/NOPB | Texas Instruments | 578 | LM78M15CT/NOPB-ND | 1,24000 € | Similar |



