


LM78M15CT/NOPB | |
|---|---|
DigiKey Part Number | LM78M15CT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM78M15CT/NOPB |
Description | IC REG LINEAR 15V 500MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78M15CT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 69dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91700 € | 9,17 € |
| 45 | 0,78667 € | 35,40 € |
| 135 | 0,72104 € | 97,34 € |
| 270 | 0,68893 € | 186,01 € |
| 540 | 0,66250 € | 357,75 € |
| 1.035 | 0,64196 € | 664,43 € |
| 2.520 | 0,61931 € | 1.560,66 € |
| 5.040 | 0,60520 € | 3.050,21 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

