


L78L33ACUTR | |
|---|---|
DigiKey Part Number | 497-1200-2-ND - Tape & Reel (TR) 497-1200-1-ND - Cut Tape (CT) 497-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L33ACUTR |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L33ACUTR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI78L3.3UAB | Diotec Semiconductor | 672 | 4878-DI78L3.3UABCT-ND | 0,17000 € | Similar |
| NCV4264-2D33R2G | onsemi | 2.497 | 488-NCV4264-2D33R2GCT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17840 € | 4,46 € |
| 100 | 0,15390 € | 15,39 € |
| 250 | 0,14212 € | 35,53 € |
| 500 | 0,13498 € | 67,49 € |
| 1.000 | 0,12912 € | 129,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12293 € | 307,32 € |
| 5.000 | 0,11920 € | 596,00 € |
| 7.500 | 0,11733 € | 879,98 € |
| 12.500 | 0,11527 € | 1.440,88 € |
| 17.500 | 0,11406 € | 1.996,05 € |
| 25.000 | 0,11289 € | 2.822,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |














