


DI78L3.3UAB | |
|---|---|
DigiKey Part Number | 4878-DI78L3.3UABTR-ND - Tape & Reel (TR) 4878-DI78L3.3UABCT-ND - Cut Tape (CT) 4878-DI78L3.3UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L3.3UAB |
Description | IC REG LINEAR 3.3V 100MA SOT89 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L3.3UAB Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI78L3.3UAB | Diotec Semiconductor | 672 | 4878-DI78L3.3UABCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10320 € | 2,58 € |
| 100 | 0,08770 € | 8,77 € |
| 250 | 0,08048 € | 20,12 € |
| 500 | 0,07606 € | 38,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07245 € | 72,45 € |
| 2.000 | 0,06948 € | 138,96 € |
| 3.000 | 0,06799 € | 203,97 € |
| 5.000 | 0,06633 € | 331,65 € |
| 7.000 | 0,06537 € | 457,59 € |
| 10.000 | 0,06444 € | 644,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

