Direct
Similar
Similar
Similar
Similar
Similar
Similar



L78L15ABZ | |
|---|---|
DigiKey Part Number | 497-7277-ND |
Manufacturer | |
Manufacturer Product Number | L78L15ABZ |
Description | IC REG LINEAR 15V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L15ABZ Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Bag | PSRR 39dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L15ABZ-AP | STMicroelectronics | 4.899 | 497-15645-1-ND | 0,21000 € | Direct |
| L78L15ACZ | STMicroelectronics | 9.156 | 497-13129-ND | 0,26000 € | Direct |
| DI78L15ZAB | Diotec Semiconductor | 1.060 | 4878-DI78L15ZABCT-ND | 0,12000 € | Similar |
| LM78L15ACZ/NOPB | Texas Instruments | 4.040 | LM78L15ACZ/NOPB-ND | 0,55000 € | Similar |
| MC78L15ABPG | onsemi | 1.765 | MC78L15ABPGOS-ND | 0,25000 € | Similar |







