


L78L15ABZ-AP | |
|---|---|
DigiKey Part Number | 497-15645-1-ND - Cut Tape (CT) 497-15645-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L15ABZ-AP |
Description | IC REG LINEAR 15V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L15ABZ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12440 € | 3,11 € |
| 100 | 0,10640 € | 10,64 € |
| 250 | 0,09776 € | 24,44 € |
| 500 | 0,09260 € | 46,30 € |
| 1.000 | 0,08835 € | 88,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08485 € | 169,70 € |
| 4.000 | 0,08196 € | 327,84 € |
| 6.000 | 0,08052 € | 483,12 € |
| 10.000 | 0,07892 € | 789,20 € |
| 14.000 | 0,07798 € | 1.091,72 € |
| 20.000 | 0,07709 € | 1.541,80 € |
| 50.000 | 0,07515 € | 3.757,50 € |
| 100.000 | 0,07398 € | 7.398,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |







