


L78L15ABUTR | |
|---|---|
DigiKey Part Number | 497-7769-2-ND - Tape & Reel (TR) 497-7769-1-ND - Cut Tape (CT) 497-7769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L15ABUTR |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L15ABUTR Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L15ABDR2G | onsemi | 4.008 | MC78L15ABDR2GOSCT-ND | 0,25000 € | Similar |
| UA78L15ACPK | Texas Instruments | 6.001 | 296-12002-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18760 € | 4,69 € |
| 100 | 0,16180 € | 16,18 € |
| 250 | 0,14952 € | 37,38 € |
| 500 | 0,14208 € | 71,04 € |
| 1.000 | 0,13594 € | 135,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12948 € | 323,70 € |
| 5.000 | 0,12558 € | 627,90 € |
| 7.500 | 0,12363 € | 927,23 € |
| 12.500 | 0,12147 € | 1.518,38 € |
| 17.500 | 0,12020 € | 2.103,50 € |
| 25.000 | 0,11899 € | 2.974,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |





