


UA78L15ACPK | |
|---|---|
DigiKey Part Number | 296-12002-2-ND - Tape & Reel (TR) 296-12002-1-ND - Cut Tape (CT) 296-12002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L15ACPK |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L15ACPK Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19840 € | 4,96 € |
| 100 | 0,17130 € | 17,13 € |
| 250 | 0,15836 € | 39,59 € |
| 500 | 0,15056 € | 75,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14413 € | 144,13 € |
| 2.000 | 0,13885 € | 277,70 € |
| 3.000 | 0,13620 € | 408,60 € |
| 5.000 | 0,13326 € | 666,30 € |
| 7.000 | 0,13155 € | 920,85 € |
| 10.000 | 0,12990 € | 1.299,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



