Similar
Similar
Similar
Similar
Similar
Similar
Similar



L78L15ABD | |
|---|---|
DigiKey Part Number | L78L15ABD-ND |
Manufacturer | |
Manufacturer Product Number | L78L15ABD |
Description | IC REG LINEAR 15V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L15ABD Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tube | PSRR 39dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM78L15ACM/NOPB | Texas Instruments | 923 | LM78L15ACM/NOPB-ND | 1,03000 € | Similar |
| LM78L15ACMX/NOPB | Texas Instruments | 5.778 | LM78L15ACMX/NOPBCT-ND | 0,52000 € | Similar |
| MC78L15ABDR2G | onsemi | 4.882 | MC78L15ABDR2GOSCT-ND | 0,25000 € | Similar |
| MC78L15ACDR2G | onsemi | 6.469 | MC78L15ACDR2GOSCT-ND | 0,22000 € | Similar |
| NCV78L15ABDR2G | onsemi | 371 | 488-NCV78L15ABDR2GCT-ND | 0,31000 € | Similar |



