


UA78L15ACDR | |
|---|---|
DigiKey Part Number | 296-27137-2-ND - Tape & Reel (TR) 296-27137-1-ND - Cut Tape (CT) 296-27137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L15ACDR |
Description | IC REG LINEAR 15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L15ACDR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI78L15DAB | Diotec Semiconductor | 3.996 | 4878-DI78L15DABCT-ND | 0,15000 € | Similar |
| L78L15ACD13TR | STMicroelectronics | 7.180 | 497-7278-1-ND | 0,22000 € | Similar |
| L78L15CD-TR | STMicroelectronics | 5.510 | 497-1198-1-ND | 0,24000 € | Similar |
| MC78L15ABDR2G | onsemi | 4.022 | MC78L15ABDR2GOSCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19840 € | 4,96 € |
| 100 | 0,17130 € | 17,13 € |
| 250 | 0,15836 € | 39,59 € |
| 500 | 0,15056 € | 75,28 € |
| 1.000 | 0,14413 € | 144,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13735 € | 343,38 € |
| 5.000 | 0,13326 € | 666,30 € |
| 7.500 | 0,13122 € | 984,15 € |
| 12.500 | 0,12895 € | 1.611,88 € |
| 17.500 | 0,12763 € | 2.233,53 € |
| 25.000 | 0,12635 € | 3.158,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

