


L78L09CD13TR | |
|---|---|
DigiKey Part Number | 497-1193-2-ND - Tape & Reel (TR) 497-1193-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L78L09CD13TR |
Description | IC REG LINEAR 9V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L09CD13TR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 44dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L09ACD13TR | STMicroelectronics | 4.935 | 497-1191-1-ND | 0,24000 € | Direct |
| MC78L09ABDR2G | onsemi | 58.583 | MC78L09ABDR2GOSCT-ND | 0,24000 € | Similar |
| MC78L09ACDR2G | onsemi | 29.461 | MC78L09ACDR2GOSCT-ND | 0,22000 € | Similar |
| UA78L09ACD | Rochester Electronics, LLC | 12.719 | 2156-UA78L09ACD-ND | 1,07936 € | Similar |
| UA78L09ACDR | Texas Instruments | 2.915 | 296-15053-1-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,10000 € | 10,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07061 € | 706,10 € |
| 12.500 | 0,07004 € | 875,50 € |
| 17.500 | 0,06924 € | 1.211,70 € |
| 25.000 | 0,06847 € | 1.711,75 € |
| 62.500 | 0,06681 € | 4.175,62 € |
| 125.000 | 0,06581 € | 8.226,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

