


MC78L09ABDR2G | |
|---|---|
DigiKey Part Number | MC78L09ABDR2GOSTR-ND - Tape & Reel (TR) MC78L09ABDR2GOSCT-ND - Cut Tape (CT) MC78L09ABDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L09ABDR2G |
Description | IC REG LINEAR 9V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L09ABDR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 57dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14520 € | 3,63 € |
| 100 | 0,12440 € | 12,44 € |
| 250 | 0,11456 € | 28,64 € |
| 500 | 0,10864 € | 54,32 € |
| 1.000 | 0,10376 € | 103,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09573 € | 239,32 € |
| 5.000 | 0,09272 € | 463,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |








