L78L09ACD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4.875
Unit Price: 1,01000 €
Datasheet

Similar


onsemi
In Stock: 58.583
Unit Price: 1,01000 €
Datasheet

Similar


onsemi
In Stock: 29.455
Unit Price: 0,93000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.719
Unit Price: 4,56030 €
Datasheet

Similar


Texas Instruments
In Stock: 2.693
Unit Price: 2,80000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L09ACD

DigiKey Part Number
L78L09ACD-ND
Manufacturer
Manufacturer Product Number
L78L09ACD
Description
IC REG LINEAR 9V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L78L09ACD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5.5 mA
Mfr
Current - Supply (Max)
6 mA
Packaging
Tube
PSRR
44dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
30V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
9V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L09ACD13TRSTMicroelectronics4.875497-1191-1-ND1,01000 €Direct
MC78L09ABDR2Gonsemi58.583MC78L09ABDR2GOSCT-ND1,01000 €Similar
MC78L09ACDR2Gonsemi29.455MC78L09ACDR2GOSCT-ND0,93000 €Similar
UA78L09ACDRochester Electronics, LLC12.7192156-UA78L09ACD-ND4,56030 €Similar
UA78L09ACDRTexas Instruments2.693296-15053-1-ND2,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types