L78L08ABZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 26.995
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 551
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 1.392
Unit Price: 0,30000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 104.525
Unit Price: 1,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.580
Unit Price: 1,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 106.690
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.813
Unit Price: 0,83000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L08ABZ

DigiKey Part Number
497-1011-ND
Manufacturer
Manufacturer Product Number
L78L08ABZ
Description
IC REG LINEAR 8V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
45dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types