



L7824CD2T-TR | |
|---|---|
DigiKey Part Number | 497-4775-2-ND - Tape & Reel (TR) 497-4775-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L7824CD2T-TR |
Description | IC REG LINEAR 24V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7824CD2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 50dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 40V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,58960 € | 14,74 € |
| 100 | 0,51960 € | 51,96 € |
| 250 | 0,48628 € | 121,57 € |
| 500 | 0,46618 € | 233,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44965 € | 449,65 € |
| 2.000 | 0,43604 € | 872,08 € |
| 3.000 | 0,42922 € | 1.287,66 € |
| 5.000 | 0,42168 € | 2.108,40 € |
| 7.000 | 0,41726 € | 2.920,82 € |
| 10.000 | 0,41302 € | 4.130,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |








