Similar




L7824ABD2T | |
|---|---|
DigiKey Part Number | L7824ABD2T-ND |
Manufacturer | |
Manufacturer Product Number | L7824ABD2T |
Description | IC REG LINEAR 24V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 54dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 40V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7824CD2TR4G | onsemi | 23.069 | MC7824CD2TR4GOSCT-ND | 0,64000 € | Similar |


