



MC7824CD2TR4G | |
|---|---|
DigiKey Part Number | MC7824CD2TR4GOSTR-ND - Tape & Reel (TR) MC7824CD2TR4GOSCT-ND - Cut Tape (CT) MC7824CD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7824CD2TR4G |
Description | IC REG LINEAR 24V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7824CD2TR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,40960 € | 10,24 € |
| 100 | 0,35870 € | 35,87 € |
| 250 | 0,33436 € | 83,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,30216 € | 241,73 € |
| 1.600 | 0,29189 € | 467,02 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











