L7812CD2T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 19.376
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 4.536
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 5.927
Unit Price: 0,70000 €
Datasheet

Similar


onsemi
In Stock: 3.872
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 21.357
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 392
Unit Price: 0,77000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7812CD2T

DigiKey Part Number
497-2950-5-ND
Manufacturer
Manufacturer Product Number
L7812CD2T
Description
IC REG LINEAR 12V 1.5A D2PAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes