



L7812CD2T-TR | |
|---|---|
DigiKey Part Number | 497-1178-2-ND - Tape & Reel (TR) 497-1178-1-ND - Cut Tape (CT) 497-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7812CD2T-TR |
Description | IC REG LINEAR 12V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7812CD2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7812ACD2TR4G | onsemi | 1.193 | MC7812ACD2TR4GOSCT-ND | 7,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,53760 € | 13,44 € |
| 100 | 0,47320 € | 47,32 € |
| 250 | 0,44244 € | 110,61 € |
| 500 | 0,42386 € | 211,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39669 € | 396,69 € |
| 2.000 | 0,38956 € | 779,12 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |










