


L6932D2.5TR | |
|---|---|
DigiKey Part Number | 497-5909-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6932D2.5TR |
Description | IC REG LINEAR 2.5V 2A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | PSRR 75dB (120Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 14V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6932D2.5 | STMicroelectronics | 1.012 | 497-18630-ND | 2,14000 € | Parametric Equivalent |


