


L6932D2.5 | |
|---|---|
DigiKey Part Number | 497-18630-ND |
Manufacturer | |
Manufacturer Product Number | L6932D2.5 |
Description | IC REG LINEAR 2.5V 2A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6932D2.5 Models |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | PSRR 75dB (120Hz) |
Packaging Tube | Control Features Enable, Power Good |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 14V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,45120 € | 36,28 € |
| 100 | 1,30020 € | 130,02 € |
| 300 | 1,21577 € | 364,73 € |
| 500 | 1,18460 € | 592,30 € |
| 1.000 | 1,14882 € | 1.148,82 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |



