
L6258EX | |
|---|---|
DigiKey Part Number | 497-3702-5-ND |
Manufacturer | |
Manufacturer Product Number | L6258EX |
Description | IC MOTOR DRIVER BIPLR 36POWERSO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | L6258EX Models |
Category | Step Resolution 1, 1/2, 1/4, 1/8, 1/16 |
Manufacturer STMicroelectronics | Applications General Purpose |
Packaging Tube | Current - Output 1.2A |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
Motor Type - Stepper Bipolar | Voltage - Load 12V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Interface Parallel | Supplier Device Package PowerSO-36, Bottom Pad |
Technology DMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E-L6258E | STMicroelectronics | 0 | 497-19588-ND | 14,35000 € | Parametric Equivalent |
| E-L6258EA | STMicroelectronics | 307 | 497-19114-ND | 18,56000 € | Parametric Equivalent |
| E-L6258EX | STMicroelectronics | 929 | 497-14761-5-ND | 12,98000 € | Parametric Equivalent |


