
E-L6258EA | |
|---|---|
DigiKey Part Number | 497-19114-ND |
Manufacturer | |
Manufacturer Product Number | E-L6258EA |
Description | IC MOTOR DRIVER BIPLR 36POWERSO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Category | Step Resolution 1, 1/2, 1/4, 1/8, 1/16 |
Manufacturer STMicroelectronics | Applications General Purpose |
Packaging Tube | Current - Output 1.5A |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Motor Type - Stepper Bipolar | Voltage - Load 12V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Interface Parallel | Supplier Device Package PowerSO-36, Bottom Pad |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 € | 18,56 € |
| 10 | 14,84200 € | 148,42 € |
| 31 | 13,72677 € | 425,53 € |
| 124 | 12,76516 € | 1.582,88 € |
| 279 | 12,35376 € | 3.446,70 € |
| 527 | 12,09068 € | 6.371,79 € |
| Unit Price without VAT: | 18,56000 € |
|---|---|
| Unit Price with VAT: | 22,08640 € |

