L6202 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 304
Unit Price: 8,41000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9.690
Unit Price: 1,57000 €
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose BCDMOS 18-PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6202

DigiKey Part Number
497-1420-5-ND
Manufacturer
Manufacturer Product Number
L6202
Description
IC HALF BRIDG DRV 1.5A 18PWRDIP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose BCDMOS 18-PowerDIP
Datasheet
 Datasheet
EDA/CAD Models
L6202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1.5A
Manufacturer
STMicroelectronics
Voltage - Supply
12V ~ 48V
Packaging
Tube
Voltage - Load
12V ~ 48V
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Half Bridge (2)
Features
Bootstrap Circuit
Applications
DC Motors, General Purpose
Fault Protection
Over Temperature
Interface
Logic
Mounting Type
Through Hole
Load Type
Inductive
Package / Case
18-DIP (0.300", 7.62mm)
Technology
BCDMOS
Supplier Device Package
18-PowerDIP
Rds On (Typ)
300mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6201STMicroelectronics304497-1418-5-ND8,41000 €MFR Recommended
TB6559FG,8,ELToshiba Semiconductor and Storage9.690TB6559FG8ELCT-ND1,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes