
L6201 | |
|---|---|
DigiKey Part Number | 497-1418-5-ND |
Manufacturer | |
Manufacturer Product Number | L6201 |
Description | IC HALF BRIDGE DRIVER 1A 20SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose BCDMOS 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6201 Models |
Category | Current - Output / Channel 1A |
Manufacturer STMicroelectronics | Voltage - Supply 12V ~ 48V |
Packaging Tube | Voltage - Load 12V ~ 48V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (2) | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Fault Protection Over Temperature |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Technology BCDMOS | Supplier Device Package 20-SO |
Rds On (Typ) 300mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 6,54800 € | 65,48 € |
| 40 | 5,88825 € | 235,53 € |
| 120 | 5,52042 € | 662,45 € |
| 280 | 5,30482 € | 1.485,35 € |
| 520 | 5,17677 € | 2.691,92 € |
| 1.000 | 5,06364 € | 5.063,64 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |





