


L5300RPTTR | |
|---|---|
DigiKey Part Number | L5300RPTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L5300RPTTR |
Description | IC REG LINEAR 5V 300MA PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PPAK |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4.2 mA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Reset |
Part Status Not For New Designs | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package PPAK |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80769 € | 2.019,23 € |
| Unit Price without VAT: | 0,80769 € |
|---|---|
| Unit Price with VAT: | 0,96115 € |

