


L5300AH7TR | |
|---|---|
DigiKey Part Number | 497-19577-2-ND - Tape & Reel (TR) 497-19577-1-ND - Cut Tape (CT) 497-19577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5300AH7TR |
Description | IC REG LINEAR 5V 300MA 6-HPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HPAK |
Datasheet | Datasheet |
EDA/CAD Models | L5300AH7TR Models |
Category | Current - Supply (Max) 4.2 mA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-7, DPAK (6 Leads + Tab) |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package 6-HPAK |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 80 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8775CDT50RKG | onsemi | 2.500 | 488-NCV8775CDT50RKGCT-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,37320 € | 34,33 € |
| 100 | 1,22880 € | 122,88 € |
| 250 | 1,15992 € | 289,98 € |
| 500 | 1,12686 € | 563,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04820 € | 2.620,50 € |
| 5.000 | 1,02647 € | 5.132,35 € |
| 7.500 | 1,01559 € | 7.616,93 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

