Similar



L4989D013TR | |
|---|---|
DigiKey Part Number | 497-11649-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4989D013TR |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4989D013TR Models |
Category | Current - Quiescent (Iq) 69 µA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) | PSRR 55dB (100Hz) |
Part Status Obsolete | Control Features Enable, Reset Output, Watchdog |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 31V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4263-2CPD50R2G | onsemi | 2.535 | NCV4263-2CPD50R2GOSCT-ND | 1,63000 € | Similar |


