


NCV4263-2CPD50R2G | |
|---|---|
DigiKey Part Number | NCV4263-2CPD50R2GOSTR-ND - Tape & Reel (TR) NCV4263-2CPD50R2GOSCT-ND - Cut Tape (CT) NCV4263-2CPD50R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4263-2CPD50R2G |
Description | IC REG LINEAR 5V 200MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV4263-2CPD50R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 mA | |
Current - Supply (Max) | 23 mA | |
PSRR | 80dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21300 € | 12,13 € |
| 25 | 1,10480 € | 27,62 € |
| 100 | 0,98460 € | 98,46 € |
| 250 | 0,92740 € | 231,85 € |
| 500 | 0,89292 € | 446,46 € |
| 1.000 | 0,89208 € | 892,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81029 € | 2.025,72 € |
| 5.000 | 0,79276 € | 3.963,80 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

