


L4979MD013TR | |
|---|---|
DigiKey Part Number | 497-11646-2-ND - Tape & Reel (TR) 497-11646-1-ND - Cut Tape (CT) 497-11646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4979MD013TR |
Description | IC REG LINEAR 5V 150MA 20-SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L4979MD013TR Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | Current - Supply (Max) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (100Hz) |
Part Status Active | Control Features Enable, Reset, Watchdog |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 31V | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 20-SO |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4263-2CD250R2G | onsemi | 2.490 | 488-NCV4263-2CD250R2GCT-ND | 1,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09100 € | 10,91 € |
| 25 | 0,99240 € | 24,81 € |
| 100 | 0,88300 € | 88,30 € |
| 250 | 0,83092 € | 207,73 € |
| 500 | 0,79954 € | 399,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66007 € | 660,07 € |
| 2.000 | 0,64141 € | 1.282,82 € |
| 3.000 | 0,63207 € | 1.896,21 € |
| 5.000 | 0,62172 € | 3.108,60 € |
| 7.000 | 0,61567 € | 4.309,69 € |
| 10.000 | 0,60985 € | 6.098,50 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

