Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 14-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4263-2CD250R2G

DigiKey Part Number
488-NCV4263-2CD250R2GTR-ND - Tape & Reel (TR)
488-NCV4263-2CD250R2GCT-ND - Cut Tape (CT)
488-NCV4263-2CD250R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4263-2CD250R2G
Description
IC REG LINEAR 5V 200MA 14-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV4263-2CD250R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.3 mA
Current - Supply (Max)
23 mA
PSRR
80dB (100Hz)
Control Features
Enable, Reset, Watchdog
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15300 €11,53 €
251,04840 €26,21 €
1000,93380 €93,38 €
2500,87912 €219,78 €
5000,84614 €423,07 €
1.0000,84362 €843,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76734 €1.918,35 €
5.0000,75057 €3.752,85 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €