


L4931CD33-TRY | |
|---|---|
DigiKey Part Number | 497-L4931CD33-TRYTR-ND - Tape & Reel (TR) 497-L4931CD33-TRYCT-ND - Cut Tape (CT) 497-L4931CD33-TRYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931CD33-TRY |
Description | IC REG LINEAR 3.3V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4931CD33-TRY Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 55dB (120Hz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.82V @ 250mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931ABD33-TR | STMicroelectronics | 12.254 | 497-1155-1-ND | 1,17000 € | Parametric Equivalent |
| L4931CD33-TRY | STMicroelectronics | 569 | 497-L4931CD33-TRYCT-ND | 1,38000 € | Parametric Equivalent |
| MC33275D-3.3R2G | onsemi | 3.775 | MC33275D-3.3R2GOSCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,91320 € | 22,83 € |
| 100 | 0,81140 € | 81,14 € |
| 250 | 0,76280 € | 190,70 € |
| 500 | 0,73352 € | 366,76 € |
| 1.000 | 0,72747 € | 727,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68401 € | 1.710,03 € |
| 5.000 | 0,66869 € | 3.343,45 € |
| 7.500 | 0,66101 € | 4.957,57 € |
| 12.500 | 0,65250 € | 8.156,25 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

