


L4931ABD33-TR | |
|---|---|
DigiKey Part Number | 497-1155-2-ND - Tape & Reel (TR) 497-1155-1-ND - Cut Tape (CT) 497-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931ABD33-TR |
Description | IC REG LINEAR 3.3V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4931ABD33-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Active | PSRR 73dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,77600 € | 19,40 € |
| 100 | 0,68730 € | 68,73 € |
| 250 | 0,64512 € | 161,28 € |
| 500 | 0,61966 € | 309,83 € |
| 1.000 | 0,61047 € | 610,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57662 € | 1.441,55 € |
| 5.000 | 0,56330 € | 2.816,50 € |
| 7.500 | 0,55662 € | 4.174,65 € |
| 12.500 | 0,54923 € | 6.865,38 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

