Similar
Similar



L4931CD33-TR | |
|---|---|
DigiKey Part Number | 497-6640-2-ND - Tape & Reel (TR) 497-6640-1-ND - Cut Tape (CT) 497-6640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931CD33-TR |
Description | IC REG LINEAR 3.3V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4931CD33-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Active | PSRR 73dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951-33DR | Texas Instruments | 18.746 | 296-26122-1-ND | 0,75000 € | Similar |
| LP2951CMX-3.3/NOPB | Texas Instruments | 19.048 | LP2951CMX-3.3/NOPBCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,76160 € | 19,04 € |
| 100 | 0,67430 € | 67,43 € |
| 250 | 0,63276 € | 158,19 € |
| 500 | 0,60772 € | 303,86 € |
| 1.000 | 0,59823 € | 598,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56536 € | 1.413,40 € |
| 5.000 | 0,55225 € | 2.761,25 € |
| 7.500 | 0,54568 € | 4.092,60 € |
| 12.500 | 0,53841 € | 6.730,13 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


